
OP484ESZ-REEL | |
|---|---|
DigiKey Part Number | OP484ESZ-REELTR-ND - Tape & Reel (TR) OP484ESZ-REELCT-ND - Cut Tape (CT) OP484ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP484ESZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP484ESZ-REEL Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 4.25 MHz | Base Product Number |
Current - Input Bias 80 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-4ARUZ-RL | Analog Devices Inc. | 215 | ADA4084-4ARUZ-RLCT-ND | ¥117.76000 | Similar |
| LT1496HS#PBF | Analog Devices Inc. | 108 | 505-LT1496HS#PBF-ND | ¥128.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥251.33000 | ¥251.33 |
| 10 | ¥203.08600 | ¥2,030.86 |
| 25 | ¥191.02360 | ¥4,775.59 |
| 100 | ¥182.58420 | ¥18,258.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥161.20628 | ¥403,015.70 |



