
LT1360CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1360CS8#TRPBFTR-ND - Tape & Reel (TR) LT1360CS8#TRPBFCT-ND - Cut Tape (CT) LT1360CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1360CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1360CS8#TRPBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4mA |
Series | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.86000 | ¥72.86 |
| 10 | ¥56.51700 | ¥565.17 |
| 25 | ¥52.44160 | ¥1,311.04 |
| 100 | ¥47.96100 | ¥4,796.10 |
| 250 | ¥46.94316 | ¥11,735.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.35945 | ¥105,898.62 |








