Similar

LT1167CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1167CS8#TRPBFTR-ND - Tape & Reel (TR) LT1167CS8#TRPBFCT-ND - Cut Tape (CT) LT1167CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1167CS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167CS8#TRPBF Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA828ID | Texas Instruments | 5,700 | 296-47415-ND | ¥55.08000 | Similar |
| OPA177GSG4 | Texas Instruments | 0 | OPA177GSG4-ND | ¥15.10418 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.65000 | ¥100.65 |
| 10 | ¥78.96200 | ¥789.62 |
| 25 | ¥73.54000 | ¥1,838.50 |
| 100 | ¥67.58240 | ¥6,758.24 |
| 250 | ¥67.06140 | ¥16,765.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥60.13568 | ¥150,339.20 |










