LT1339ISW#PBF | |
---|---|
DigiKey Part Number | LT1339ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1339ISW#PBF |
Description | IC REG CTLR BST/FWRD CONV 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1339ISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | Up to 20V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.49000 | ¥150.49 |
10 | ¥138.27100 | ¥1,382.71 |
38 | ¥132.53974 | ¥5,036.51 |
114 | ¥116.77754 | ¥13,312.64 |
266 | ¥111.04598 | ¥29,538.23 |
532 | ¥103.88177 | ¥55,265.10 |