Direct
Similar
Similar
Similar
Similar

LT1252CS8#TR | |
|---|---|
DigiKey Part Number | LT1252CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1252CS8#TR |
Description | IC AMP VIDEO FADE 40MHZ 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1252CS8#TR Models |
Category | Current - Supply 8.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 4V ~ 28V, ±2V ~ 14V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SO |
-3db Bandwidth 282 MHz | Base Product Number |
Slew Rate 125V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1252CS8#TRPBF | Analog Devices Inc. | 0 | LT1252CS8#TRPBF-ND | ¥36.18553 | Direct |
| THS3001IDR | Texas Instruments | 3,053 | 296-THS3001IDRCT-ND | ¥128.76000 | Similar |
| THS3091D | Texas Instruments | 0 | 296-16671-5-ND | ¥268.64000 | Similar |
| THS3091DDAG3 | Texas Instruments | 55 | 296-50645-ND | ¥113.38000 | Similar |
| THS3091DDAR | Texas Instruments | 4,449 | 296-46216-1-ND | ¥98.49000 | Similar |




