LT1248IS#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1248IS#TRPBF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LT1248IS#TRPBF | |
Description | IC PFC CTR AVERAGE 300KHZ 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 300kHz 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1248IS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 300kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥72.16870 | ¥180,421.75 |