Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1244IS8 | |
|---|---|
DigiKey Part Number | LT1244IS8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1244IS8 |
Description | IC REG CTRLR BUCK ISO CM 8-SOIC |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1244IS8 Models |
Category | Duty Cycle 48% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 500kHz |
Packaging Tape & Reel (TR) | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Topology Buck | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1244IS8#PBF | Analog Devices Inc. | 189 | LT1244IS8#PBF-ND | ¥74.43000 | Direct |
| MIC38C44AYM | Microchip Technology | 395 | 576-2292-ND | ¥12.49000 | Similar |
| MIC38C44YM | Microchip Technology | 67 | 576-1776-5-ND | ¥20.34000 | Similar |
| MIC38C44YM-TR | Microchip Technology | 0 | MIC38C44YM-TR-ND | ¥6.61600 | Similar |
| MIC38C45AYM | Microchip Technology | 12 | 576-2295-ND | ¥20.92000 | Similar |




