Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT1167ACS8#TR | |
|---|---|
DigiKey Part Number | LT1167ACS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1167ACS8#TR |
Description | IC OPAMP INSTR 1MHZ 8SO |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167ACS8#TR Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8#TRPBF | Analog Devices Inc. | 0 | LT1167ACS8#TRPBFCT-ND | ¥165.23000 | Direct |
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | ¥112.80000 | Similar |
| AD621ARZ | Analog Devices Inc. | 330 | 505-AD621ARZ-ND | ¥148.78000 | Similar |




