J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1122CS8#PBF

DigiKey Part Number
505-LT1122CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1122CS8#PBF
Description
IC OPAMP JFET 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1122CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
130 µV
Mfr
Current - Supply
7.8mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
75V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
13 MHz
Supplier Device Package
8-SO
Current - Input Bias
12 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2071IDRTexas Instruments876296-TLE2071IDRCT-ND¥16.29000Similar
TLE2081AIDTexas Instruments110296-34394-5-ND¥23.40000Similar
TLE2081CDRTexas Instruments6,942296-48694-1-ND¥26.38000Similar
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.04000¥93.04
10¥72.79300¥727.93
25¥67.73120¥1,693.28
100¥62.17380¥6,217.38
300¥59.07370¥17,722.11
500¥57.92702¥28,963.51
1,000¥56.61267¥56,612.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.