
TLE2071IDR | |
|---|---|
DigiKey Part Number | 296-TLE2071IDRTR-ND - Tape & Reel (TR) 296-TLE2071IDRCT-ND - Cut Tape (CT) 296-TLE2071IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2071IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071IDR Models |
Category | Voltage - Input Offset 490 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.28000 | ¥16.28 |
| 10 | ¥11.93400 | ¥119.34 |
| 25 | ¥10.85680 | ¥271.42 |
| 100 | ¥9.66780 | ¥966.78 |
| 250 | ¥9.10152 | ¥2,275.38 |
| 500 | ¥8.75998 | ¥4,379.99 |
| 1,000 | ¥8.73243 | ¥8,732.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.18194 | ¥20,454.85 |
| 5,000 | ¥8.00307 | ¥40,015.35 |
| 7,500 | ¥7.91352 | ¥59,351.40 |

