LT1101ACH | |
---|---|
DigiKey Part Number | LT1101ACH-ND |
Manufacturer | |
Manufacturer Product Number | LT1101ACH |
Description | IC INST AMP 2 CIRCUIT TO5 |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit TO-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 92µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205-8, TO-5-8 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.93000 | ¥114.93 |
10 | ¥105.61300 | ¥1,056.13 |
25 | ¥101.23760 | ¥2,530.94 |
100 | ¥89.19950 | ¥8,919.95 |
250 | ¥84.82160 | ¥21,205.40 |
500 | ¥79.34908 | ¥39,674.54 |
1,000 | ¥72.78227 | ¥72,782.27 |