
LT1056S8#TRPBF | |
|---|---|
DigiKey Part Number | LT1056S8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1056S8#TRPBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1056S8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF411CD | Texas Instruments | 0 | 296-12846-5-ND | ¥9.12080 | Similar |
| LF411CDR | Texas Instruments | 3,056 | 296-46105-1-ND | ¥13.89000 | Similar |
| LF411CDRG4 | Texas Instruments | 0 | LF411CDRG4-ND | ¥5.36174 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.24613 | ¥105,615.32 |


