Similar

LF411CDRG4 | |
|---|---|
DigiKey Part Number | LF411CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF411CDRG4 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF411CDRG4 Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF411CDR | Texas Instruments | 3,056 | 296-46105-1-ND | ¥13.89000 | MFR Recommended |
| LT1056S8#TRPBF | Analog Devices Inc. | 0 | LT1056S8#TRPBF-ND | ¥42.24613 | Similar |



