J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF411CDR

DigiKey Part Number
296-46105-2-ND - Tape & Reel (TR)
296-46105-1-ND - Cut Tape (CT)
296-46105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF411CDR
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF411CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,059
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.32000¥93.20
25¥8.45840¥211.46
100¥7.51080¥751.08
250¥7.05892¥1,764.73
500¥6.78602¥3,393.01
1,000¥6.71879¥6,718.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.84685¥17,117.12
5,000¥6.69220¥33,461.00
7,500¥6.61480¥49,611.00
12,500¥6.52900¥81,612.50
Manufacturers Standard Package

Other Suppliers on DigiKey

182,473In Stock
Ships from Rochester Electronics, LLC