Direct
Similar
Similar

LT1007IS8 | |
|---|---|
DigiKey Part Number | LT1007IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1007IS8 |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1007IS8 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1007IS8#PBF | Analog Devices Inc. | 161 | 505-LT1007IS8#PBF-ND | ¥73.69000 | Direct |
| OPA227UA | Texas Instruments | 0 | OPA227UA-ND | ¥39.28000 | Similar |
| OPA277U | Texas Instruments | 667 | OPA277U-ND | ¥70.28000 | Similar |
| OPA277U/2K5 | Texas Instruments | 3,801 | 296-41363-1-ND | ¥59.87000 | Similar |
| OPA277UA | Texas Instruments | 1,097 | OPA277UA-ND | ¥38.50000 | Similar |



