HMC940LC4B | ||
---|---|---|
DigiKey Part Number | 1127-1257-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC940LC4B | |
Description | IC CLOCK BUFFER 1:4 24SMT | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 13 GHz 24-TFCQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC940LC4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML | |
Output | CML | |
Frequency - Max | 13 GHz | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |