HMC862LP3E | ||
---|---|---|
DigiKey Part Number | HMC862LP3E-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC862LP3E | |
Description | RF POWER DVDR 100MHZ-15GHZ 16QFN | |
Customer Reference | ||
Detailed Description | RF Power Divider 100 MHz ~ 15 GHz 16-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Insertion Loss | - | |
Frequency | 100 MHz ~ 15 GHz | |
Specifications | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.66000 | ¥237.66 |
50 | ¥209.31700 | ¥10,465.85 |
100 | ¥187.15420 | ¥18,715.42 |
250 | ¥178.53556 | ¥44,633.89 |