HMC858LC4BTR-R5 | |
---|---|
DigiKey Part Number | HMC858LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC858LC4BTR-R5 |
Description | IC MULTIPLEXER 1 X 2:1 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Differential Selector 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC858LC4BTR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Differential Selector | |
Interface | Serial | |
Voltage - Supply | -3.6V ~ -3V | |
Current - Supply | 67mA | |
Power (Watts) | 221 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,692.49028 | ¥846,245.14 |