HMC856LC5TR-R5 | ||
---|---|---|
DigiKey Part Number | HMC856LC5TR-R5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HMC856LC5TR-R5 | |
Description | IC DELAY LINE 100PS 32SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC Programmable Tap 100ps 32-TFCQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Programmable | |
Delay to 1st Tap | - | |
Tap Increment | 3 ps | |
Available Total Delays | 100ps | |
Number of Independent Delays | 1 | |
Voltage - Supply | -2.9V ~ -3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,719.85204 | ¥859,926.02 |