HMC844LC4B | ||
---|---|---|
DigiKey Part Number | 1127-3122-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC844LC4B | |
Description | IC XOR/XNOR 45GBPS PROGR 24QFN | |
Customer Reference | ||
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3.13V ~ -3.47V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |