HMC792ALP4ETR | ||
---|---|---|
DigiKey Part Number | 505-HMC792ALP4ETR-ND - Tape & Reel (TR) 505-HMC792ALP4ETRCT-ND - Cut Tape (CT) 505-HMC792ALP4ETRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC792ALP4ETR | |
Description | RF ATTENUATOR 15.75DB 24VFQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 15.75dB 0 Hz ~ 6 GHz 50 Ohms 715mW 24-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC792ALP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 15.75dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 715mW | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.98000 | ¥199.98 |
10 | ¥184.62000 | ¥1,846.20 |
25 | ¥169.23400 | ¥4,230.85 |
100 | ¥156.41190 | ¥15,641.19 |
250 | ¥148.71956 | ¥37,179.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥138.46296 | ¥69,231.48 |