HMC788ACPSZ-EP-R7 | |
---|---|
DigiKey Part Number | HMC788ACPSZ-EP-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC788ACPSZ-EP-R7 |
Description | IC RF AMP 100MHZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 100MHz ~ 10GHz | |
P1dB | 20dBm | |
Gain | 14dB | |
Noise Figure | 7dB | |
RF Type | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 87mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥309.67534 | ¥154,837.67 |