HMC748LC3CTR | |
---|---|
DigiKey Part Number | HMC748LC3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC748LC3CTR |
Description | IC SELECTOR 2:1 14GBPS 16SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Differential Selector 16-CSMT (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Differential Selector | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 76mA | |
Power (Watts) | 250 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,160.58570 | ¥116,058.57 |