HMC725LC3CTR-R5 | ||
---|---|---|
DigiKey Part Number | HMC725LC3CTR-R5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HMC725LC3CTR-R5 | |
Description | IC GATE XOR/XNOR 13DBPS 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,124.52658 | ¥562,263.29 |