HMC722LP3ETR | ||
---|---|---|
DigiKey Part Number | 1127-1227-2-ND - Tape & Reel (TR) 1127-1227-1-ND - Cut Tape (CT) 1127-1227-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC722LP3ETR | |
Description | IC AND/NAND/OR/NOR GATE 16SMT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC722LP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/NAND/NOR/OR GATE | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥786.29000 | ¥786.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥649.30602 | ¥324,653.01 |