HMC722LC3C | ||
---|---|---|
DigiKey Part Number | 505-HMC722LC3C-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC722LC3C | |
Description | IC GATE AND/NAND/OR/NOR 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 16-SMT (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC722LC3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Logic Type | AND/NAND/NOR/OR GATE | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥1,299.25250 | ¥5,197.01 |
10 | ¥1,244.34800 | ¥12,443.48 |
25 | ¥1,216.89800 | ¥30,422.45 |