HMC655LP2E | ||
---|---|---|
DigiKey Part Number | 505-HMC655LP2E-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC655LP2E | |
Description | RF ATTENUATOR 6DB 50OHM 6TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 6dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC655LP2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.11400 | ¥581.14 |
25 | ¥55.41320 | ¥1,385.33 |
100 | ¥48.11330 | ¥4,811.33 |
250 | ¥45.95132 | ¥11,487.83 |
500 | ¥41.89656 | ¥20,948.28 |
1,000 | ¥36.49063 | ¥36,490.63 |