HMC598 | |
---|---|
DigiKey Part Number | 1127-3423-ND |
Manufacturer | |
Manufacturer Product Number | HMC598 |
Description | IC MULTI X2 ACTIVE DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 22GHz ~ 46GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 22GHz ~ 46GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥653.93960 | ¥16,348.49 |
125 | ¥611.74864 | ¥76,468.58 |