HMC524ALC3BTR | ||
---|---|---|
DigiKey Part Number | 1127-3749-2-ND - Tape & Reel (TR) 1127-3749-1-ND - Cut Tape (CT) 1127-3749-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC524ALC3BTR | |
Description | IC MMIC IQ MIXER 12SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC 22GHz ~ 32GHz 12-CLCC (2.9x2.9) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC524ALC3BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 22GHz ~ 32GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.63000 | ¥443.63 |
10 | ¥413.63600 | ¥4,136.36 |
25 | ¥383.66240 | ¥9,591.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥359.68270 | ¥35,968.27 |