HMC426MS8E | |
---|---|
DigiKey Part Number | HMC426MS8E-ND |
Manufacturer | |
Manufacturer Product Number | HMC426MS8E |
Description | RF POWER DIVIDER 0HZ-4GHZ 8TSSOP |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 4 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Insertion Loss | - | |
Frequency | 0 Hz ~ 4 GHz | |
Specifications | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
50 | ¥38.99120 | ¥1,949.56 |
100 | ¥33.79210 | ¥3,379.21 |
250 | ¥32.05880 | ¥8,014.70 |
500 | ¥28.76638 | ¥14,383.19 |
1,000 | ¥24.26076 | ¥24,260.76 |
2,500 | ¥23.04771 | ¥57,619.27 |