HMC414MS8GETR | ||
---|---|---|
DigiKey Part Number | 1127-1375-2-ND - Tape & Reel (TR) 1127-1375-1-ND - Cut Tape (CT) 1127-1375-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC414MS8GETR | |
Description | IC AMP BLE 2.2-2.8GHZ 8MSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Bluetooth 2.2GHz ~ 2.8GHz 8-MSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.2GHz ~ 2.8GHz | |
P1dB | 27dBm | |
Gain | 20dB | |
Noise Figure | 7dB | |
RF Type | Bluetooth | |
Voltage - Supply | 2.75V ~ 5V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.14000 | ¥112.14 |
10 | ¥101.45100 | ¥1,014.51 |
25 | ¥93.44520 | ¥2,336.13 |
100 | ¥85.43470 | ¥8,543.47 |
250 | ¥80.09532 | ¥20,023.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥74.75564 | ¥37,377.82 |
1,000 | ¥71.01783 | ¥71,017.83 |