HMC392ALC4TR | ||
---|---|---|
DigiKey Part Number | 1127-3640-2-ND - Tape & Reel (TR) 1127-3640-1-ND - Cut Tape (CT) 1127-3640-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC392ALC4TR | |
Description | IC AMP CDMA 3.5GHZ-8GHZ 24CLCC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 3.5GHz ~ 8GHz 24-CLCC (3.9x3.9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.5GHz ~ 8GHz | |
P1dB | 19dBm | |
Gain | 17dB | |
Noise Figure | 1.8dB | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 61mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.49000 | ¥806.49 |
10 | ¥760.38300 | ¥7,603.83 |
25 | ¥714.29840 | ¥17,857.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥668.21540 | ¥66,821.54 |