HMC1106-SX | ||
---|---|---|
DigiKey Part Number | 1127-3517-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC1106-SX | |
Description | IC MMIC MIXER 15-36GHZ DIE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC VSAT 15GHz ~ 36GHz Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 15GHz ~ 36GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,388.73500 | ¥2,777.47 |
10 | ¥1,301.92000 | ¥13,019.20 |
50 | ¥1,236.82520 | ¥61,841.26 |