HMC-T2220B-BATTERY | ||
---|---|---|
DigiKey Part Number | HMC-T2220B-BATTERY-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC-T2220B-BATTERY | |
Description | BATTERY FOR HMC-T2220 | |
Customer Reference | ||
Detailed Description | Function Generator Battery Pack for use with HMC-T2220B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Function Generator | |
Accessory Type | Battery Pack | |
For Use With/Related Products | HMC-T2220B | |
Specifications | 100 ~ 240VAC, 10MHz ~ 20GHz |