EVAL-SSM3582Z | ||
---|---|---|
DigiKey Part Number | 505-EVAL-SSM3582Z-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-SSM3582Z | |
Description | EVAL BOARD FOR SSM3582Z | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSM3582 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 31.76W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 16V | |
Board Type | Fully Populated | |
Utilized IC / Part | SSM3582 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,658.81000 | ¥4,658.81 |