EVAL-SSM2529Z | ||
---|---|---|
DigiKey Part Number | 505-EVAL-SSM2529Z-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-SSM2529Z | |
Description | BOARD EVAL FOR SSM2529 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSM2529 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.1W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | SSM2529 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,351.42000 | ¥1,351.42 |