EVAL-MICCANVASZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-MICCANVASZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-MICCANVASZ | |
Description | ICS-52000 MICROPHONE CANVAS BRD | |
Customer Reference | ||
Detailed Description | ICS-52000 Microphone Audio Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | ICS-52000 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | SigmaStudio | |
Interconnect System | - | |
Note | - |