EVAL-LT3073-AZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-LT3073-AZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-LT3073-AZ | |
Description | EVAL BOARD FOR LT3073 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | LT3073 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.5V ~ 4.2V | |
Current - Output | 3A | |
Voltage - Input | 0.6V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3073 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥833.58000 | ¥833.58 |