EVAL-CN0419-EBZ | ||
---|---|---|
DigiKey Part Number | EVAL-CN0419-EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-CN0419-EBZ | |
Description | ISOLATED USB 2.0 STICK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADuM4160, ADuM5020 Digital Isolator Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ADuM4160, ADuM5020 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.36000 | ¥362.36 |