EVAL-CN0216-SDPZ | |
---|---|
DigiKey Part Number | 505-EVAL-CN0216-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0216-SDPZ |
Description | EVAL BOARD WEIGH SCALE AD7791 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7791, ADA4528-1 Weight Scale Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Weight Scale | |
Embedded | No | |
Utilized IC / Part | AD7791, ADA4528-1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥630.48000 | ¥630.48 |