EVAL-ADXL313-Z | ||
---|---|---|
DigiKey Part Number | 505-EVAL-ADXL313-Z-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADXL313-Z | |
Description | BREAKOUT BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADXL313 - Accelerometer, 3 Axis Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±0.5g, 1g, 2g, 4g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 1024LSb/g | |
Voltage - Supply | 2V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL313 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥614.63000 | ¥614.63 |