EVAL-ADXL312Z-S | |
---|---|
DigiKey Part Number | EVAL-ADXL312Z-S-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL312Z-S |
Description | BOARD EVAL FOR ADXL312Z-S |
Customer Reference | |
Detailed Description | ADXL312 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1.5g, 3g, 6g, 12g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 345LSB/g, 172LSB/g, 86LSB/g, 43LSB/g | |
Voltage - Supply | 2V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL312 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,343.54000 | ¥1,343.54 |