EVAL-ADXL001-70Z | |
---|---|
DigiKey Part Number | EVAL-ADXL001-70Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL001-70Z |
Description | BOARD EVAL ADXL001-70 |
Customer Reference | |
Detailed Description | ADXL001-70 iMEMS® Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±70g | |
Interface | Analog | |
Sensitivity | 24.2 mV/g | |
Voltage - Supply | 3.135V ~ 6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL001-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥729.83000 | ¥729.83 |