EVAL-ADUM5010EBZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-ADUM5010EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADUM5010EBZ | |
Description | BOARD EVAL FOR ADUM5010 ADUM6010 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADuM5010 IsoPower®, iCoupler® DC/DC Isolated Power Supply 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Isolated Power Supply | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 3.15V ~ 5.25V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADuM5010 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.31000 | ¥641.31 |