EVAL-ADUM4223AEBZ | ||
---|---|---|
DigiKey Part Number | EVAL-ADUM4223AEBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADUM4223AEBZ | |
Description | EVAL MODULE FOR ADUM4223 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADuM4223 Digital Isolator Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | ADuM4223 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | 3V ~ 5.5V Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.63000 | ¥454.63 |