EVAL-ADPD2140Z | ||
---|---|---|
DigiKey Part Number | 505-EVAL-ADPD2140Z-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADPD2140Z | |
Description | EVALUATION BOARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADPD2140 - Light, Infrared (IR) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Infrared (IR) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADPD2140 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.23000 | ¥652.23 |