EVAL-ADM2587EARDZ | |
---|---|
DigiKey Part Number | EVAL-ADM2587EARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2587EARDZ |
Description | ADM2587E ARDUINO EVALUATION BOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2587E Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM2587E | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.44000 | ¥511.44 |