
EVAL-ADIN6310EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADIN6310EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADIN6310EBZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIN6310 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part ADIN6310 |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,874.17000 | ¥4,874.17 |






