Ethernet Network Interface 256-CSPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIN6310CBCZ

DigiKey Part Number
505-ADIN6310CBCZ-ND
Manufacturer
Manufacturer Product Number
ADIN6310CBCZ
Description
6-PORT INDUSTRIAL ETHERNET SWITC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Ethernet Network Interface 256-CSPBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADIN6310CBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.045V ~ 1.155V, 3.135V ~ 3.465V
Manufacturer
Analog Devices Inc.
Package / Case
256-LFBGA, CSPBGA
Packaging
Tray
Supplier Device Package
256-CSPBGA (14x14)
Part Status
Active
Mounting Type
Surface Mount
Applications
Ethernet Network
Base Product Number
Interface
RGMII, RMII, SGMII, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥376.70000¥376.70
10¥308.11500¥3,081.15
25¥290.99120¥7,274.78
119¥270.28571¥32,164.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.