
ADIN6310BBCZ | |
|---|---|
DigiKey Part Number | 505-ADIN6310BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN6310BBCZ |
Description | 6-PORT INDUSTRIAL ETHERNET SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Network Interface 256-CSPBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN6310BBCZ Models |
Category | Voltage - Supply 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Manufacturer Analog Devices Inc. | Package / Case 256-LFBGA, CSPBGA |
Packaging Tray | Supplier Device Package 256-CSPBGA (14x14) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet Network | Base Product Number |
Interface RGMII, RMII, SGMII, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥332.86000 | ¥332.86 |
| 10 | ¥271.24800 | ¥2,712.48 |
| 25 | ¥255.86280 | ¥6,396.57 |
| 119 | ¥237.25899 | ¥28,233.82 |
| 357 | ¥228.27882 | ¥81,495.54 |






